- RS Stock No.:
- 768-2056
- Mfr. Part No.:
- BARS16.E1EV
- Brand:
- Vega
On back order for despatch 29/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each
$1,178.56
(exc. GST)
$1,355.34
(inc. GST)
Units | Per unit |
1 + | $1,178.56 |
- RS Stock No.:
- 768-2056
- Mfr. Part No.:
- BARS16.E1EV
- Brand:
- Vega
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Tri-Clamp Pressure Sensor
The VEGABAR S 16 has a high purity ceramic measuring cell. (CERTEC®) This is designed for application within the food and pharmaceutical industries for measurement of gauge pressure, absolute pressure or vacuum. The VEGABAR S 16 can measure gases, vapours and liquids. The VEGABAR S 16 is flush mounting and hygienic.
Sapphire-ceramic® diaphragm
4→20 mA two wire system
Flush mounting
High overload resistance
Optimal for CIP an SIP cleaning
4→20 mA two wire system
Flush mounting
High overload resistance
Optimal for CIP an SIP cleaning
Specifications
Attribute | Value |
---|---|
Maximum Current | 20 mA |
Series | VEGABAR S 16 |
Mounting Type | Flush Mount |
Maximum Operating Temperature | +100°C |