- RS Stock No.:
- 804-4083
- Mfr. Part No.:
- 7MF1570-1CA01
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 804-4083
- Mfr. Part No.:
- 7MF1570-1CA01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SITRANS Submersible Pressure Transmitter
SITRANS P MPS submersible sensors for level sensors. Hydrostatic pressure sensors are placed on, or close to the bottom of the tank and the pressure on the level sensor by the water column is used to calculate the fluid level by a piezo-resistive bridge inside the sensor. Signal from the bridge is then converted a electrical output of 4 to 20mA. Example applications include shipbuilding, oil, gas, water supply and pressure-less or open tanks, wells, channels and dams.
Easy to install
IP68
0.3% measurement error
Temperature compensating
Robust design requiring minimal maintenance
IP68
0.3% measurement error
Temperature compensating
Robust design requiring minimal maintenance
Note
When using in mediums other than water it is important to check compatibility with the materials of the transmitter. During installation ensure the junction box is close to the point of measurement and the cable should always be longer than the water column requiring measurement.
Siemens Pressure Transmitter Switch
Siemens Pressure Transmitters switch is a cable mount submersible sensors for hydrostatic level measurements. It has a front-flush, piezoresistive sensor with stainless steel diaphragm. These pressure transmitters are available for various measuring ranges with an option of explosion protection. Hydrostatic pressure sensors are placed on, or close to the bottom of the tank. This pressure is compared with atmospheric pressure. Pressure compensation is carried out using the vent pipe in the connection cable. Subsequently, the pressure on the level sensor by the water column is used to calculate the fluid level by a piezo-resistive bridge inside the sensor. The signal from the bridge is then converted the electrical output of 4 to 20mA.
A junction box and a cable hanger are available as accessories for simple installation.
Note:
When using in mediums other than water, it is important to check compatibility with the materials of the transmitter. During installation, ensure the junction box is close to the point of measurement. Also, the cable should always be longer than the water column requiring measurement.
A junction box and a cable hanger are available as accessories for simple installation.
Note:
When using in mediums other than water, it is important to check compatibility with the materials of the transmitter. During installation, ensure the junction box is close to the point of measurement. Also, the cable should always be longer than the water column requiring measurement.
Features and Benefits
Compact design
Simple installation
Small error in measurement (0.3%)
Measuring range: 0 to 2mH2O
Temperature compensating
Robust design requiring minimal maintenance
Cable length: 10m
Operation temperature ranges between -10°C and 80°C
Compact design
Simple installation
Small error in measurement (0.3%)
Measuring range: 0 to 2mH2O
Temperature compensating
Robust design requiring minimal maintenance
Cable length: 10m
Operation temperature ranges between -10°C and 80°C
Applications
Oil and gas industries
Shipbuilding
Water supply
For use in pressure less/open tanks and wells
Oil and gas industries
Shipbuilding
Water supply
For use in pressure less/open tanks and wells
Certifications:
IP65 rated
IP65 rated
Specifications
Attribute | Value |
---|---|
Device Type | Transmitter |
Mounting Type | Cable |
Body Material | Stainless Steel |
Cable Length | 10m |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Maximum Current | 20 mA |