- RS Stock No.:
- 237-340
- Brand:
- RS PRO
- RS Stock No.:
- 237-340
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Adjustable Tension Levers
For heavy duty fixing and clamping applications
Pull lever to disengage, swivel to clamping position, release to re-engage
Black Oxide finish
Pull lever to disengage, swivel to clamping position, release to re-engage
Black Oxide finish
Specifications
Attribute | Value |
---|---|
Lever Type | Tension Lever |
Thread Gender | Male |
Thread Size | M10 |
Thread/Insert Length | 40mm |
Handle Material | Steel |
Shaft Material | Steel |
Length | 96mm |
Colour | Black |