- RS Stock No.:
- 478-557
- Brand:
- RS PRO
1008 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$14.495
(exc. GST)
$16.669
(inc. GST)
Units | Per unit | Per Pack* |
2 - 8 | $14.495 | $28.99 |
10 + | $11.935 | $23.87 |
*price indicative |
- RS Stock No.:
- 478-557
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Steel Clamping Lever, M6 x 8 mm
If you need to twist a connected clamp tightly in place, choose this steel clamping lever from the RS PRO range. You can easily disconnect the twisting mechanism and prevent the clamp from being loosened by simply pulling up the lever. This stops the clamp from being loosened. When you push it back down, the lever will re-engage and the serrated drive will ensure you can loosen and tighten the screw as needed.
The handle on the lever is made from reinforced nylon for high tensile and compressive strength. This means it won't snap even when it's twisted very tightly. The component is comfortable to use and produces minimal arm fatigue as it has a fibreglass reinforcement that's designed to absorb impact vibration.
This lever is useful for altering the height of stands and metal frames, or as a quick-release system for machine maintenance. The product comes with an Allen key fixing screw for quick installation.
The handle on the lever is made from reinforced nylon for high tensile and compressive strength. This means it won't snap even when it's twisted very tightly. The component is comfortable to use and produces minimal arm fatigue as it has a fibreglass reinforcement that's designed to absorb impact vibration.
This lever is useful for altering the height of stands and metal frames, or as a quick-release system for machine maintenance. The product comes with an Allen key fixing screw for quick installation.
Features and Benefits
- Clamping lever
- Black colour
- Fibreglass reinforced nylon handle material
- Steel insert material
- Length of 42 mm
- Female thread gender
- M6 thread size
- Thread/insert length of 8 mm
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Female |
Thread Size | M6 |
Thread/Insert Length | 8mm |
Handle Material | Fibreglass Reinforced Nylon |
Insert Material | Steel |
Length | 42mm |
Colour | Black |