- RS Stock No.:
- 271-568
- Mfr. Part No.:
- S30A-4011CA
- Brand:
- Sick
- RS Stock No.:
- 271-568
- Mfr. Part No.:
- S30A-4011CA
- Brand:
- Sick
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Sick S3000 - Advanced Safety Laser Scanner
SICK S300 Laser Scanner is a professional device that can be used for a wide range of applications such as protection of machines, operators and systems. A complete system guarantees safe and efficient operation and can mount both horizontally and vertically to protect hazardous areas, points and access points. SICK S3000 features a unique four zone protection system. All four protection zones and four warning fields are freely programmable using the software supplied with the device. This allows each laser scanner to be set up according to the unique requirements of each installation.
Features and Benefits:
• Simultaneous monitoring of 2 protection fields possible
• Modular concept allowing for expanding the systems
• Easy to install and easy to service
• Certified for vertical use for access control or entry/exit applications, as well as hand protection
• The selectable resolution makes it possible to adapt the devices
to a very wide range of application requirements
• Formation of host/guest system
• Plug and play for device exchange (program memory in connection plug)
• Short response time (60ms minimum)
• 190° Scanning window
• 4 m radius for the safety field
• 49 m warning field
• 2 OSSD safety outputs, 1 warning field output, 1 diagnostic output
• 2 Control inputs, 1 reset input, 1 EDM input
• IP 65 approved
• Modular concept allowing for expanding the systems
• Easy to install and easy to service
• Certified for vertical use for access control or entry/exit applications, as well as hand protection
• The selectable resolution makes it possible to adapt the devices
to a very wide range of application requirements
• Formation of host/guest system
• Plug and play for device exchange (program memory in connection plug)
• Short response time (60ms minimum)
• 190° Scanning window
• 4 m radius for the safety field
• 49 m warning field
• 2 OSSD safety outputs, 1 warning field output, 1 diagnostic output
• 2 Control inputs, 1 reset input, 1 EDM input
• IP 65 approved
Typical applications:
• Production lines,
• Machining centres,
• Entry/Exit stations,
• Robot Cells,
• Freely moving vehicles,
• Narrow corridor vehicles,
• Tube bending machines,
• Automotive Industry
• Area protection
• Machining centres,
• Entry/Exit stations,
• Robot Cells,
• Freely moving vehicles,
• Narrow corridor vehicles,
• Tube bending machines,
• Automotive Industry
• Area protection
Approvals & Certification:
• Laser Protection class: 1 (21 CFR 1040.10 and 1040.11, DIN EN 60825:2001)
• IP Rating: IP 65 (EN 60529)
• Protection class: 2 (DIN VDE 0160, DIN EN 50178)
• Type: Type 3 (IEC/EN 61496-3)
• Safety Integrity Level: SIL2 (IEC/EN 61508)
• IP Rating: IP 65 (EN 60529)
• Protection class: 2 (DIN VDE 0160, DIN EN 50178)
• Type: Type 3 (IEC/EN 61496-3)
• Safety Integrity Level: SIL2 (IEC/EN 61508)
SICK S3000 accessories (available separately):
Note:
Installation and operation of this safety device must be in strict accordance with accompanying operating instruction.
Laser Scanner
Specifications
Attribute | Value |
---|---|
Series | S3000 |
Component Type | Laser Scanner |
Maximum Scanning Distance | 49m |
Safety Type | 3 |
SIL IEC 61508 | 2 |
Maximum Response Time | 60 ms |
Terminal Type | Screw |
Dimensions | 185 x 155 x 160 mm |
Product Length | 185mm |
Application | Body |