58 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS Stock No. 775-3990
  • Mfr. Part No. 22185218
  • Manufacturer Tridonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Tridonic PC T8 PRO Ballasts

The Tridonic PC T8 PRO electronic fixed output ballasts for fluorescent lamps are ideal for emergency lighting systems. Providing constant light when there are fluctuations in the mains power supply and efficiently shut down when a lamp becomes defected or exhausted. These lighting ballasts have a nominal lifetime of up to 100000 hours and have the highest possible energy class with intelligent voltage protection.

Features & Benefits

Highest possible energy class CELMA EEI = A2 BAT Nominal lifetime up to 100000 hours (at 50°C)
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Precise lamp operation using adjustment of lamp parameters
Advanced SMART Heating for min. 50000 starts without replacement of lamps
For luminaires of protection Class I & II
Insulation Displacement Connection (IDC) terminal for rapid automatic or manual wiring

Product Application Information

Ideal for emergency lighting systems as per EN 50172, so you can be confident even if a few lights turn off, the rest won't be affected. Giving you light when you most need it.

Standards

EN 50172

Approvals

Ballast Directive Energy Efficient Requirements: CELMA EEI = A2 BAT

Specifications
Attribute Value
Wattage 58 W
Number of Lamps 2
Ballast Type Electronic
Supported Lamp Shape T8
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
High Frequency Yes
Length 280 mm
Width 30 mm
Height 28mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
EU Energy Efficiency Rating A2
6 : Next working day
578 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 80.40
(exc. GST)
$ 92.46
(inc. GST)
units
Per unit
1 +
$80.40
Related Products
This RS Range of IP65 rated non-corrosive fluorescent ...
Description:
This RS Range of IP65 rated non-corrosive fluorescent fittings feature a slim line and lightweight design. The fluorescent battens are supplied with high frequency electronic soft start ballast. The Grey body of these non-corrosive fittings is manufactured from extremely strong ...
This RS Range of IP65 rated non-corrosive fluorescent ...
Description:
This RS Range of IP65 rated non-corrosive fluorescent fittings feature a slim line and lightweight design. The fluorescent battens are supplied with high frequency electronic soft start ballast. The Grey body of these non-corrosive fittings is manufactured from extremely strong ...
The EDL Industries XL4 is an ergonomically designed, ...
Description:
The EDL Industries XL4 is an ergonomically designed, energy efficient patient light. Its purpose is to cover a spectrum of applications within the Healthcare Sector ranging from hospital wards to doctor’s surgeries. The unique features of the XL4 make it ...
The Steinel IS 240 DUO Infrared motion detector ...
Description:
The Steinel IS 240 DUO Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor is fitted with 2 infrared detectors placed ...