14 W, 21 W, 28 W, 35 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS Stock No. 781-2923
  • Mfr. Part No. 22185147
  • Manufacturer Tridonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Tridonic PC T5 PRO Electronic Fixed Output Fluorescent Ballasts

Highest CELMA Energy Efficiency Index A2 BAT
Nominal life time up to 100,000 h (at ta 50 °C with a failure rate max. 0.1 % per 1,000 h)
Large temperature range
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Precise lamp operation using adjustment of lamp parameters
Advanced SMART-Heating for min. 50,000 starts without replacement of lamps
Constant luminous flux irrespective of fluctuations in mains voltage
Designed for THD < 10 %
For luminaires of protection class I and protection class II
Automatic start after replacement of defective lamps
Safety shutdown of defective lamps and at end of lamp life (EOL 2)
Insulation Displacement Connection (IDC) terminal for rapid automatic or manual wiring
For emergency lighting systems as per EN 50172

Specifications
Attribute Value
Wattage 14 W, 21 W, 28 W, 35 W
Number of Lamps 1
Ballast Type Electronic
Supported Lamp Shape T5
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
High Frequency Yes
Length 280 mm
Width 30 mm
Height 21mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +80°C
EU Energy Efficiency Rating A2
4 : Next working day
150 Within 5 working day(s) (Global stock)
Price (ex. GST) Each
$ 69.04
(exc. GST)
$ 79.40
(inc. GST)
units
Per unit
1 +
$69.04
Related Products
High frequency, electronic microprocessor controlled ballasts for CDM ...
Description:
High frequency, electronic microprocessor controlled ballasts for CDM and other ceramic metal halide lamps giving extended lamp life of 30% against magnetic ballasts. End of life detection. Low energy losses. Push in contacts for ease of wiring. Accurate control of ...
Lighting controllers designed for use within offices and ...
Description:
Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with ...
A long range microwave detector designed for use ...
Description:
A long range microwave detector designed for use in applications such as warehouses, sports halls, churches etc. Sealed enclosure with a stainless steel detachable bracket for mounting to wall or ceiling with an adjustable angle. Simplified installation with integral sensor ...
These presence detector switches are designed to provide ...
Description:
These presence detector switches are designed to provide automatic control of lighting, heating or ventilation loads. They detect movement using a PIR sensor and turn the load on. When an area is no longer occupied the load will switch off, ...