49 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

  • RS Stock No. 781-2939
  • Mfr. Part No. 22185153
  • Manufacturer Tridonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

Tridonic PC T5 PRO Electronic Fixed Output Fluorescent Ballasts

Highest CELMA Energy Efficiency Index A2 BAT
Nominal life time up to 100,000 h (at ta 50 °C with a failure rate max. 0.1 % per 1,000 h)
Large temperature range
Intelligent Voltage Guard (overvoltage indication and undervoltage shutdown)
Precise lamp operation using adjustment of lamp parameters
Advanced SMART-Heating for min. 50,000 starts without replacement of lamps
Constant luminous flux irrespective of fluctuations in mains voltage
Designed for THD < 10 %
For luminaires of protection class I and protection class II
Automatic start after replacement of defective lamps
Safety shutdown of defective lamps and at end of lamp life (EOL 2)
Insulation Displacement Connection (IDC) terminal for rapid automatic or manual wiring
For emergency lighting systems as per EN 50172

Specifications
Attribute Value
Wattage 49 W
Number of Lamps 1
Ballast Type Electronic
Supported Lamp Shape T5
Supported Lamp Type Fluorescent
Voltage Rating 220 → 240 V
Dimmable No
High Frequency Yes
Length 280 mm
Width 30 mm
Height 21mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +60°C
EU Energy Efficiency Rating A2
35 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 64.14
(exc. GST)
$ 73.76
(inc. GST)
units
Per unit
1 +
$64.14