- RS Stock No.:
- 203-3938
- Mfr. Part No.:
- 3SE5000-0AA80
- Brand:
- Siemens
5 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$64.57
(exc. GST)
$74.26
(inc. GST)
Units | Per unit |
1 - 4 | $64.57 |
5 + | $53.13 |
- RS Stock No.:
- 203-3938
- Mfr. Part No.:
- 3SE5000-0AA80
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Sirius twist lever for position switch 3SE51/52 Aluminium rod 200mm form D diameter 6mm with terminal according to EN 50041.
Ambient operating temperature range from -25°C to +85°C
Specifications
Attribute | Value |
---|---|
Accessory Type | Twist Lever |
For Use With | 3SE51/52 Position Switch |
Series | SIRIUS |