- RS Stock No.:
- 386-1864
- Mfr. Part No.:
- WLCA12-2N WITH PARTS
- Brand:
- Omron
Discontinued product
Alternative
Omron Roller Lever Limit Switch, NO/NC, IP67, SPST, 500V ac Max, 10A Max
$206.06
Each
RS Stock No.: 822-5513
- RS Stock No.:
- 386-1864
- Mfr. Part No.:
- WLCA12-2N WITH PARTS
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
WL Series General Purpose - G1/2 Thread
Rugged die-cast housing offers good mechanical strength
Four position turret head
SPNO and SPNC contacts
Oil-tight, waterproof and dustproof construction, IP67 rated
G 1/2 conduit connection without earth terminal
Four position turret head
SPNO and SPNC contacts
Oil-tight, waterproof and dustproof construction, IP67 rated
G 1/2 conduit connection without earth terminal
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Accessory Type | Roller Lever |
For Use With | WL Series |