- RS Stock No.:
- 732-2748
- Mfr. Part No.:
- XCJ128C
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 732-2748
- Mfr. Part No.:
- XCJ128C
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
XCJ Thermoplastic Light Duty
Durable thermoplastic bodies with steel actuators
Up to 7200 operations/hour
Mechanical life 10 million operations
Fitted with flexible rubber cable gland (6 to 9 dia cable)
IP54 protection rating
Up to 7200 operations/hour
Mechanical life 10 million operations
Fitted with flexible rubber cable gland (6 to 9 dia cable)
IP54 protection rating
XCJ series Osiswitch Tiger limit switches for light duty industrial applications
Standards
IEC 947-5-1
Standards
IEC 947-5-1
Telemecanique, Square D & Crouzet
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP54 |
Maximum Current | 10A |
Maximum AC Voltage | 250V |
Length | 68mm |
Width | 70.5mm |
Depth | 21.4mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Mechanical Life | 10 x 1000000Cycles |