- RS Stock No.:
- 794-9031
- Mfr. Part No.:
- SS-5GL2
- Brand:
- Omron
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$7.62
(exc. GST)
$8.76
(inc. GST)
Units | Per unit |
1 - 2 | $7.62 |
3 - 4 | $6.28 |
5 + | $5.41 |
- RS Stock No.:
- 794-9031
- Mfr. Part No.:
- SS-5GL2
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Omron SS Subminiature Basic Switch
(5 A)
Incorporating simple and stable two split springs which enable a long service life (30,000,000 operations)
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
A variety of models with low operating force to high operating force are available
Solder, quick connect terminals (#110) and PCB terminals are available
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPDT |
Normal State Configuration | NO/NC |
IP Rating | IP40 |
Maximum Current | 5A |
Maximum AC Voltage | 125V |
Connection Type | Screw |
Action Type | Snap Action |
Length | 19.8mm |
Maximum Operating Temperature | +80°C |
Depth | 6.4mm |
Width | 10.2mm |
Minimum Operating Temperature | -25°C |
Mechanical Life | 30000000Operations |