- RS Stock No.:
- 170-8204
- Mfr. Part No.:
- ICL3232EIV-16Z
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 170-8204
- Mfr. Part No.:
- ICL3232EIV-16Z
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 0.95mm |