- RS Stock No.:
- 526-587
- Mfr. Part No.:
- SN75189N
- Brand:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 526-587
- Mfr. Part No.:
- SN75189N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Receivers, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Pin Count | 14 |
Dimensions | 19.3 x 6.35 x 4.57mm |