- RS Stock No.:
- 100-0689
- Mfr. Part No.:
- DS34C86TM/NOPB
- Brand:
- Texas Instruments
48 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 48)
$3.99
(exc. GST)
$4.59
(inc. GST)
Units | Per unit | Per Tube* |
48 - 48 | $3.99 | $191.52 |
96 - 144 | $3.943 | $189.264 |
192 + | $3.573 | $171.504 |
*price indicative |
- RS Stock No.:
- 100-0689
- Mfr. Part No.:
- DS34C86TM/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Receivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.91 x 3.91 x 1.45mm |