- RS Stock No.:
- 190-0799
- Mfr. Part No.:
- MAX4444ESE+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 190-0799
- Mfr. Part No.:
- MAX4444ESE+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Differential Amplifiers, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Differential Amplifiers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |