- RS Stock No.:
- 660-8537
- Mfr. Part No.:
- AM26C32CN
- Brand:
- Texas Instruments
85 in Global stock for delivery within 5 working day (+3 days for regional areas).
25 in Global stock for delivery within 7 working day (+3 days for regional areas).
Price (ex. GST) Each (In a Pack of 5)
$3.104
(exc. GST)
$3.57
(inc. GST)
units | Per unit | Per Pack* |
5 - 5 | $3.104 | $15.52 |
10 - 45 | $3.028 | $15.14 |
50 + | $2.494 | $12.47 |
*price indicative |
- RS Stock No.:
- 660-8537
- Mfr. Part No.:
- AM26C32CN
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Receivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Temperature | +70 °C |
Pin Count | 16 |
Minimum Operating Temperature | 0 °C |
Dimensions | 19.3 x 6.35 x 4.57mm |