- RS Stock No.:
- 686-4923
- Mfr. Part No.:
- ST26C32ABTR
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-4923
- Mfr. Part No.:
- ST26C32ABTR
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Drivers and Receivers, STMicroelectronics
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Minimum Operating Temperature | -40 °C |
Pin Count | 16 |
Maximum Operating Temperature | +85 °C |
Dimensions | 5 x 4.4 x 1mm |