- RS Stock No.:
- 709-2163
- Mfr. Part No.:
- SN75182N
- Brand:
- Texas Instruments
130 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.342
(exc. GST)
$8.443
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $7.342 | $36.71 |
10 - 45 | $7.164 | $35.82 |
50 + | $5.896 | $29.48 |
*price indicative |
- RS Stock No.:
- 709-2163
- Mfr. Part No.:
- SN75182N
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Other Line Drivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Line Receiver IC |
Input Type | Differential |
Mounting Type | Through Hole |
Package Type | PDIP |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Pin Count | 14 |
Dimensions | 19.3 x 6.35 x 4.57mm |