Linear Technology LTC1387ISW#PBF, Dual Line Receiver, EIA-562, RS-232, RS-422, RS-485, 5 V, 20-Pin SOIC

  • RS Stock No. 761-8998
  • Mfr. Part No. LTC1387ISW#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1, 2
Data Rate 150kbps
Receiver Signal Type Differential, Single Ended
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 20
Interface Standards EIA-562, RS-232, RS-422, RS-485
Dimensions 13.005 x 7.595 x 2.642mm
Length 13.01mm
Width 7.595mm
Height 2.642mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
On back order for despatch 11/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 23.88
(exc. GST)
$ 27.46
(inc. GST)
units
Per unit
1 - 9
$23.88
10 - 49
$23.03
50 - 99
$21.88
100 - 249
$21.16
250 +
$20.64
Packaging Options:
Related Products
The Microchip MCP2021 is a LIN Transceiver that ...
Description:
The Microchip MCP2021 is a LIN Transceiver that provides a bi-directional, half-duplex communication interface. Designed to provide a communications interface between a Microcontroller and a Local Interconnect Network (LIN) the MCP2021 complies to LIN 1.3, 2.1 and SAE J2602-2 specifications. ...
The 7100A device is an Ethernet controller SoC ...
Description:
The 7100A device is an Ethernet controller SoC featuring an 'un-attackable' hardware network engine for preventing network attacks such as flooding, spoofing and injection. The W5200 device does not have the on-chip microcontroller and needs to be connected to an ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...