Linear Technology LTC2854HDD#PBF Line Receiver, EIA/TIA-485-A, RS-422, RS-485, 3.3 V, 10-Pin DFN

  • RS Stock No. 761-9351
  • Mfr. Part No. LTC2854HDD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1
Number of Receivers per Line 256 (RS422), 256 (RS485)
Data Rate 20Mbps
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Interface Standards EIA/TIA-485-A, RS-422, RS-485
Dimensions 3 x 3 x 0.75mm
Length 3mm
Width 3mm
Maximum Operating Temperature +125 °C
Height 0.75mm
Minimum Operating Temperature -40 °C
On back order for despatch 30/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 9.42
(exc. GST)
$ 10.83
(inc. GST)
units
Per unit
1 - 9
$9.42
10 - 49
$9.08
50 - 99
$8.62
100 - 249
$8.36
250 +
$8.19
Packaging Options:
Related Products
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks from. Texas Instruments. Applications: Firewire, SATA, SCSI.
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.