Linear Technology LTC2855IDE#PBF Line Receiver, EIA/TIA-485-A, RS-422, RS-485, 3.3 V, 12-Pin DFN

  • RS Stock No. 761-9355
  • Mfr. Part No. LTC2855IDE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1
Number of Receivers per Line 256 (RS422), 256 (RS485)
Data Rate 20Mbps
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Interface Standards EIA/TIA-485-A, RS-422, RS-485
Dimensions 4 x 3 x 0.75mm
Length 4mm
Width 3mm
Maximum Operating Temperature +85 °C
Height 0.75mm
Minimum Operating Temperature -40 °C
198 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 8.15
(exc. GST)
$ 9.37
(inc. GST)
units
Per unit
1 - 9
$8.15
10 - 19
$7.74
20 - 49
$7.35
50 - 249
$6.48
250 +
$5.95
Packaging Options:
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks from. Texas Instruments. Applications: Firewire, SATA, SCSI.
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.