Linear Technology LTC489IN#PBF Line Receiver, RS-422, RS-485, 5 V, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Interface Standards RS-422, RS-485
Dimensions 19.558 x 6.477 x 3.302mm
Length 19.56mm
Width 6.477mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 3.302mm
On back order for despatch 22/01/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 13.18
(exc. GST)
$ 15.16
(inc. GST)
units
Per unit
1 - 9
$13.18
10 - 49
$12.92
50 - 99
$11.51
100 - 249
$11.27
250 +
$11.04
Packaging Options:
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...