Linear Technology LTC1518CS#PBF, Quad Line Receiver, RS-422/ RS-485, 5 V, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 4
Number of Receivers per Line 1 (RS422), 1 (RS485)
Data Rate 52Mbps
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Interface Standards RS-422/ RS-485
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Maximum Operating Temperature +70 °C
Height 1.5mm
Fall Time 2.5ns
Rise Time 2.5ns
Minimum Operating Temperature 0 °C
27 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 21.31
(exc. GST)
$ 24.51
(inc. GST)
units
Per unit
1 - 9
$21.31
10 - 49
$20.24
50 - 99
$16.16
100 - 249
$15.58
250 +
$15.18
Packaging Options:
Related Products
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...