- RS Stock No.:
- 496-779
- Mfr. Part No.:
- ICL3245ECAZ
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 496-779
- Mfr. Part No.:
- ICL3245ECAZ
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 3 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 10.5 x 5.6 x 1.85mm |
Height | 1.85mm |
Width | 5.6mm |
Length | 10.5mm |