Maxim MAX3483CSA+, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 3.3 V
Data Rate 250kbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Drivers per Line 32
Number of Receivers per Line 32
Width 4mm
Height 1.5mm
Length 5mm
Power Supply Type Single
Dimensions 5 x 4 x 1.5mm
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Tube of 100)
$ 3.945
(exc. GST)
$ 4.537
(inc. GST)
units
Per unit
Per Tube*
100 - 100
$3.945
$394.50
200 +
$3.906
$390.60
*price indicative