Octal Bidir. Transceiver 3-State TSSOP20

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

74LVT Family, Fairchild Semiconductor

Low-Voltage BiCMOS Technology Logic
Operating Voltage 2.7 to 3.6
Compatibility: Input LVTTL/TTL, Output LVTTL

74LVT Family

Specifications
Attribute Value
Package Type TSSOP
Mounting Type Surface Mount
Pin Count 20
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4.4mm
Length 6.5mm
Dimensions 6.5 x 4.4 x 0.9mm
Height 0.9mm
2920 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 73)
$ 1.254
(exc. GST)
$ 1.442
(inc. GST)
units
Per unit
Per Tube*
73 +
$1.254
$91.542
*price indicative