- RS Stock No.:
- 145-6830
- Mfr. Part No.:
- ISO3086TDW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6830
- Mfr. Part No.:
- ISO3086TDW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |