EXAR SP490EEP-L, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP

  • RS Stock No. 146-1840
  • Mfr. Part No. SP490EEP-L
  • Manufacturer EXAR
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RS-485 Line Drivers and Receivers, EXAR

Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar’s high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).

The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exar’s serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 10Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 4.95mm
Length 10.16mm
Dimensions 10.16 x 7.11 x 4.95mm
Number of Receivers per Line 32
Width 7.11mm
Number of Drivers per Line 32
Power Supply Type Single
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Tube of 50)
$ 1.974
(exc. GST)
$ 2.27
(inc. GST)
units
Per unit
Per Tube*
50 +
$1.974
$98.70
*price indicative
Related Products
Description:
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or ...
A range of devices which conform to the ...
Description:
A range of devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol. HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard provides for both point-to-point (analogue or ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
Dual single-pole single-throw analog switch, The 74HC2G66, 74HCT2G66 ...
Description:
Dual single-pole single-throw analog switch, The 74HC2G66, 74HCT2G66 is a dual single pole, single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned ...