Analog Devices ADM3065EBRZ, Line Transceiver, TIA/EIA RS-485 1 (RS-485)-TX 1 (RS-485)-RX 1 (RS-485)-TRX

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The ADM3065E is a 3.0 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic supply pin allowing a flexible digital interface capable of operating as low as 1.62 V.The ADM3065E/ADM3066E are suitable for high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines.

Full hot swap support (glitch free power-up/power-down)
High speed 50 Mbps data rate
Full receiver short circuit, open circuit, and bus idle failsafe
Extended temperature range up to 125°C
Profibus compliant at VCC ≥ 4.5 V
Half-duplex
Allows connection of up to 128 nodes onto the bus

Specifications
Attribute Value
Number of Transmitters 1 (RS-485)
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1 (RS-485)
Typical Single Supply Voltage 3 → 5.5 V
Data Rate 50Mbit/s
Number of Transceivers 1 (RS-485)
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Power Supply Type Single
Dimensions 5 x 4 x 1.5mm
Number of Drivers per Line 1 (RS-485)
Number of Receivers per Line 1 (RS-485)
Length 5mm
Height 1.5mm
Width 4mm
On back order for despatch 16/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 98)
$ 4.422
(exc. GST)
$ 5.085
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$4.422
$433.356
196 +
$4.303
$421.694
*price indicative
Related Products
A resolver-to-digital or synchro-to-digital converter is a transducer ...
Description:
A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal. They deliver signals proportional to the sine and/or cosine of the shaft angle and/or velocity.
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
The MAX14856/MAX14858 isolated RS-485/RS-422 transceivers provide 5000VRMS (60s) ...
Description:
The MAX14856/MAX14858 isolated RS-485/RS-422 transceivers provide 5000VRMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/ receiver-side) and the UART side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences ...
Electronics industries alliance (EIA) RS-485/RS-422 compliant. Data rate: ...
Description:
Electronics industries alliance (EIA) RS-485/RS-422 compliant. Data rate: 10 Mbps. Half-duplex and full duplex options. Reduced slew rates for low electromagnetic interference (EMI)True fail-safe receiver inputs5 μA (maximum) supply current in shutdown mode. Up to 256 transceivers on one bus. ...