- RS Stock No.:
- 163-0856
- Mfr. Part No.:
- AMIS-49200-XTD
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 163-0856
- Mfr. Part No.:
- AMIS-49200-XTD
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Other Line Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | LQFP |
Pin Count | 44 |
Dimensions | 10 x 10 x 1.45mm |