- RS Stock No.:
- 179-1659
- Mfr. Part No.:
- SN75ALS176D
- Brand:
- Texas Instruments
600 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Tube of 75)
$4.093
(exc. GST)
$4.707
(inc. GST)
Units | Per unit | Per Tube* |
75 - 75 | $4.093 | $306.975 |
150 - 225 | $3.991 | $299.325 |
300 + | $3.93 | $294.75 |
*price indicative |
- RS Stock No.:
- 179-1659
- Mfr. Part No.:
- SN75ALS176D
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, High Speed, Texas Instruments
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.91 x 1.58mm |