High CMRR RS-485 TxCVR ±50V Isolation

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

±50V Isolated Data Interface
+5V Single Supply
Low-Cost Replacement for Opto-Isolated Transceivers
True Fail-Safe Receiver
Pin-Selectable Full/Half-Duplex Operation
Phase Controls to Correct for Twisted-Pair Reversal
25μA Low-Power Shutdown Mode
Thermal Shutdown for Driver Overload Protection
28-Pin SSOP Package
Slew Rate Limited Reduced EMI
Applications/Uses
Automated Test Equipment (ATE)
Building Energy Management (HVAC)
Building Security/Remote Cameras
High-Speed Access (Telecom)
Industrial Sensor Transmitters/Transducers
Motor and Motion Control
POS Terminals
Programmable Logic Controllers
Remote Cameras
Telecom Switches
Test and Measurement Equipment
X-Ray and Ultrasound Diagnostics

Specifications
Attribute Value
Number of Transmitters 1 (RS-485)
Package Type SSOP
Mounting Type Surface Mount
Pin Count 28
Number of Receivers 1 (RS-485)
Typical Single Supply Voltage 5 V
Data Rate 250kbit/s
Interface Standards RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 5.38mm
Height 1.78mm
Number of Receivers per Line 1 (RS-485)
Dimensions 10.33 x 5.38 x 1.78mm
Number of Drivers per Line 1 (RS-485)
Power Supply Type Single
Length 10.33mm
184 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 46)
$ 19.54
(exc. GST)
$ 22.47
(inc. GST)
units
Per unit
Per Tube*
46 +
$19.54
$898.84
*price indicative
Related Products
The NMTTLD6S5MC is a low power electrically isolated ...
Description:
The NMTTLD6S5MC is a low power electrically isolated TTL data transmission device. No external components are needed as a single 5V supply powers all functions either side of the isolation boundary. NMTTLD655MC also provides a regulated 5V, unregulated 6V and ...
The NM485D6S5MC is a low power electrically isolated ...
Description:
The NM485D6S5MC is a low power electrically isolated differential driver and receiver designed for bi-directional data communication or multipoint bus transmission. The device combines a tri-state differential line driver and a differential input line receiver. The driver and receiver have ...
Higher Integration Simplifies Designs. Integrated LDO for Powering ...
Description:
Higher Integration Simplifies Designs. Integrated LDO for Powering Cable-Side. Integrated Transformer Driver for Power Transfer to Cable-Side. High-Performance Transceiver Enables Flexible Designs500kbps (MAX14853)/25Mbps (MAX14855) Maximum Data Rate. Up to 128 Devices on the Bus. Slew-Rate Limited Outputs ...
Pin-Selectable 5kΩ/High-Impedance Receivers. Transmitter Outputs Three-Stated by Logic ...
Description:
Pin-Selectable 5kΩ/High-Impedance Receivers. Transmitter Outputs Three-Stated by Logic ControlVL Pin for Compatibility with Mixed Voltage Systems1Tx/1Rx (MAX3323E) or 2Tx/2Rx (MAX3322E) Versions250kbps Data Rate1μA Low-Power Shutdown±15kV—Human Body Model±8kV Contact Discharge±15kV Air-Gap Discharge Applications. ...