Maxim MAX232CSE+T, Cable Transceiver, 2 (RS232)-TRX 120kbps, 16-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2 (RS232)
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2 (RS232)
Typical Single Supply Voltage 4.5 → 5.5 V
Data Rate 120kbps
Number of Transceivers 2 (RS232)
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 10 x 4 x 1.5mm
Length 10mm
Height 1.5mm
Power Supply Type Single
Number of Drivers per Line 2 (RS232)
Width 4mm
Number of Receivers per Line 2 (RS232)
628 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Tape of 1
$ 7.93
(exc. GST)
$ 9.12
(inc. GST)
Tape(s)
1 - 9
$7.93
10 - 49
$5.32
50 - 99
$5.24
100 - 249
$5.12
250 +
$5.02
Packaging Options:
Related Products
Isolating RS-485 line transceivers. ...
Description:
Isolating RS-485 line transceivers.
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...