- RS Stock No.:
- 921-5627
- Mfr. Part No.:
- HIN232CBZ-T
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 921-5627
- Mfr. Part No.:
- HIN232CBZ-T
- Brand:
- Renesas Electronics
Legislation and Compliance
Product Details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Dimensions | 10.5 x 7.6 x 2.35mm |