- RS Stock No.:
- 857-727
- Mfr. Part No.:
- SN75174DW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 857-727
- Mfr. Part No.:
- SN75174DW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-485 Line Drivers and Receivers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 4 (RS-422), 4 (RS-485) |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +70 °C |
Pin Count | 20 |
Minimum Operating Temperature | 0 °C |
Dimensions | 12.8 x 7.52 x 2.35mm |