- RS Stock No.:
- 125-9865
- Mfr. Part No.:
- EPCO-25-150-10P-ST-E
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 125-9865
- Mfr. Part No.:
- EPCO-25-150-10P-ST-E
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Electric Linear Actuator, Stepper Motor, 24V DC Input Voltage - EPCO-25-150-10P-ST-E
Enjoy inch-perfect precision with this electric linear actuator from Festo. It's built to compact dimensions to help you save space when building a system. The recirculating ball spindle reduces friction between the nut and screw so as much energy as possible goes into moving your targets. An extensive range of mounting options helps you install it just the way you want it. The stepper motor gives you accurate control down to the tiniest of movements, and with no brushes to wear out, it keeps on going.
Features & Benefits
• IP40 rating means it's protected from objects bigger than 1mm
• Integrated mounting interfaces allow fitting to toothed belt axis ELGR, rotary drive ERMO and mini slide DGSL, for versatility
• Integrated mounting interfaces allow fitting to toothed belt axis ELGR, rotary drive ERMO and mini slide DGSL, for versatility
Applications
• Robotics systems
• Packaging facilities
• Food and beverage sector
• Packaging facilities
• Food and beverage sector
How do I programme this linear actuator?
The linear actuator has one connector to operate motor control and another for encoder signals. You can connect both of them to the Festo CMMO-ST (125-9895) controller, which you can configure quickly and easily via a web server.
What's the maximum stroke length for this unit?
This linear actuator has a maximum stroke length of 150mm, making it a versatile addition to your system.
Festo Electrical Actuators
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 150mm |
Maximum Load | 10 kg, 20kg |
Input Voltage | 24V dc |
Series | EPCO |
Maximum Speed No Load | 500mm/s |
Maximum Force Lifting | 105N |
Motor Technology | Stepper Motor |
Duty Cycle | 100% |
IP Rating | IP40 |