- RS Stock No.:
- 181-6744
- Mfr. Part No.:
- ELGC-TB-KF-60-300
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$1,467.13
(exc. GST)
$1,687.20
(inc. GST)
Units | Per unit |
1 - 4 | $1,467.13 |
5 + | $1,426.03 |
- RS Stock No.:
- 181-6744
- Mfr. Part No.:
- ELGC-TB-KF-60-300
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
Product Details
Festo Electric Linear Actuator
The Festo electric ELGC-TB series linear actuator is compact in design. It has toothed belt for dynamic application and breathing ports for removal of dirt particles through overpressure or vacuum. All 3 easily mount together to create 2-axis and 3-axis systems with recirculating ball bearing guide. It has servo motor for operation.
Features and Benefits
• Lightweight
• Easy to mount
• Cost efficient
• Stroke length is 300mm
• Maximum speed of the motor is 1.5m/s
• Internal guide and toothed belt
• Precision guide rail with high load capacity
• The toothed belt axes, spindle axes ELGC and mini slides EGSC form a scalable modular system for compact automation
• The common platform architecture provides an integrated range with matching interfaces
• A wide variety of systems can be achieved without using any adapter plates
• High-performance drive and guide elements ensure long service life, load carrying ability and reliability
• The uniform, universal range of accessories reduces warehousing and design work
• Easy to mount
• Cost efficient
• Stroke length is 300mm
• Maximum speed of the motor is 1.5m/s
• Internal guide and toothed belt
• Precision guide rail with high load capacity
• The toothed belt axes, spindle axes ELGC and mini slides EGSC form a scalable modular system for compact automation
• The common platform architecture provides an integrated range with matching interfaces
• A wide variety of systems can be achieved without using any adapter plates
• High-performance drive and guide elements ensure long service life, load carrying ability and reliability
• The uniform, universal range of accessories reduces warehousing and design work
Applications
• Factory and home automation
• Machine tools
• Industrial machinery
• Used in multi axis system
• Machine tools
• Industrial machinery
• Used in multi axis system
Certifications
• IP40 rated
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 300mm |
Series | ELGC-TB |
Maximum Speed No Load | 1500mm/s |