- RS Stock No.:
- 892-9312
- Mfr. Part No.:
- 35DBM30B2B-L
- Brand:
- Portescap
Discontinued product
- RS Stock No.:
- 892-9312
- Mfr. Part No.:
- 35DBM30B2B-L
- Brand:
- Portescap
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Stepping Linear Actuators, Bi-polar
Bipolar linear actuator.
High resolution digital linear actuators
2-phase bi-polar
Integrated leadscrew, attached to item to be positioned
Specifications
Attribute | Value |
---|---|
Actuator Type | Micro Linear Actuator |
Maximum Stroke Length | 63.5mm |
Maximum Load | 28.9N |
Input Voltage | 12V dc |
Motor Technology | Stepper Motor |