Mitutoyo LGK 542-158, 3mm Linear Gauge, Resolution 0.0001 mm

  • RS Stock No. 796-0003
  • Mfr. Part No. 542-158
  • Manufacturer Mitutoyo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Linear Gauge LGF Series 542

Professional range of linear gauges from the 542 series.

Stroke ball bearing.
IP66 protected.

Linear Scales

Specifications
Attribute Value
Resolution 0.0001 mm
Contact Point Size 3mm
Stem Diameter 8mm
IP Rating IP66
Gauge Series LGK
Cable Length 2m
Operating Temperature Range 0 → +40 °C
Minimum Operating Temperature 0°C
Maximum Operating Temperature +40°C
1 In stock for delivery within 7 working day(s)
Price (ex. GST) Each
Was $2,797.13
$ 2,407.85
(exc. GST)
$ 2,769.03
(inc. GST)
units
Per unit
1 +
$2,407.85
Related Products
The Mitutoyo 0 to 150mm range DIN 862 ...
Description:
The Mitutoyo 0 to 150mm range DIN 862 solar calliper is a highly accurate measuring instrument with an integrated absolute encoder for scaling and best possible resolution. This is a solar-powered device with a supercapacitor providing a voltage reserve for ...
The Mitutoyo 0 to 150mm range precision vernier ...
Description:
The Mitutoyo 0 to 150mm range precision vernier calliper is a highly accurate measuring instrument. It is enabled with a rule and a slider made from tempered, stainless steel. It allows measurement of interior and exterior surfaces, as well as, ...
500 Series 150 mm DIN 862 Super Digital ...
Description:
500 Series 150 mm DIN 862 Super Digital Caliper. Environmentally friendly model does not require batteries. Flat depth gauge. Min. luminosity for use: 60 lux. Supplied in a case. Impact proof housingIP67 Coolant proof.
The Mitutoyo 0 to 200mm range precision calliper ...
Description:
The Mitutoyo 0 to 200mm range precision calliper is an industry protection standard-compliant device used in length measuring systems. It is ideal for environments where large amounts of cutting oils are being sprayed from various directions (where only vernier callipers ...