- RS Stock No.:
- 355-5402
- Mfr. Part No.:
- BTL5-A11-M0100-P-S32
- Brand:
- BALLUFF
- RS Stock No.:
- 355-5402
- Mfr. Part No.:
- BTL5-A11-M0100-P-S32
- Brand:
- BALLUFF
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Analogue Ouput Linear Transducers
Non-contact linear transducers for use in any application where linear position feedback is required
Captive or floating magnet options
Electro Magnet option allows multi feedback positions
Simple clamp fixing and plug in connection
100-1500mm stroke lengths
0-10V or 4-20mA output options
Magnets available separately
Captive or floating magnet options
Electro Magnet option allows multi feedback positions
Simple clamp fixing and plug in connection
100-1500mm stroke lengths
0-10V or 4-20mA output options
Magnets available separately
Note
Electro Magnet requires an M12 four pin connector.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Supply Voltage | 24 V dc |
IP Rating | IP67 |
Overall Height | 36.8mm |
Overall Width | 256mm |
Overall Depth | 68mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |