- RS Stock No.:
- 510-0161
- Mfr. Part No.:
- MK4-A-A-0150-N 0000X000X00X0XX
- Brand:
- Gefran
Discontinued product
- RS Stock No.:
- 510-0161
- Mfr. Part No.:
- MK4-A-A-0150-N 0000X000X00X0XX
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
MK4 A — linear travel sensor with analogue output
Magnetostrictive contactless linear travel sensor
Absolute measurements with analogue output
Position output signal can be inverse and direct
Contactless reading, meaning no wear and a long service life
Outstanding linearity and repeatability
High protection rating for use in especially harsh conditions
Highly impervious to vibrations and shocks
Protection against reverse polarity and overvoltage
5 m straight connection cable (stock no. 327-4529) available
PKIT091 — stainless steel mounting bracket
PCUR035 — guided position magnet, axial joint
PCUR034 — free position sensor
Absolute measurements with analogue output
Position output signal can be inverse and direct
Contactless reading, meaning no wear and a long service life
Outstanding linearity and repeatability
High protection rating for use in especially harsh conditions
Highly impervious to vibrations and shocks
Protection against reverse polarity and overvoltage
5 m straight connection cable (stock no. 327-4529) available
PKIT091 — stainless steel mounting bracket
PCUR035 — guided position magnet, axial joint
PCUR034 — free position sensor
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Supply Voltage | 24 V dc |
IP Rating | IP67 |
Overall Height | 61.5mm |
Overall Width | 302mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +75°C |