- RS Stock No.:
- 837-1940
- Mfr. Part No.:
- BIL ED0-P160A-01-S75
- Brand:
- BALLUFF
Discontinued product
- RS Stock No.:
- 837-1940
- Mfr. Part No.:
- BIL ED0-P160A-01-S75
- Brand:
- BALLUFF
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BIL EDO - transducer, 0 → 60 mm, analogue output
Magneto-inductive path sensor in compact size
Suitable for tough environments, as sensors and electronics are encapsulated
Contact-free, wear-free
Analogue current and voltage output
Suitable for tough environments, as sensors and electronics are encapsulated
Contact-free, wear-free
Analogue current and voltage output
Accessories
Position sensor without housing
Position sensor with housing
Fixing bracket
Position sensor with housing
Fixing bracket
Applications
Robotics/handling
Clamping cylinder
Packaging technology
Process industry
Clamping cylinder
Packaging technology
Process industry
Approvals
CE
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Supply Voltage | 15 → 30 (UB) V dc, 24 (Ue) V dc |
IP Rating | IP65 |
Overall Height | 15mm |
Overall Width | 24mm |
Overall Depth | 230mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +75°C |