- RS Stock No.:
- 121-6356
- Mfr. Part No.:
- MC7815ABD2TG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 121-6356
- Mfr. Part No.:
- MC7815ABD2TG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
MC7815 Linear voltage regulator, ON Semiconductor
The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.
Output Voltage: 15 V
Pb-Free Package available
Pb-Free Package available
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 15 V |
Line Regulation | 20 mV |
Load Regulation | 25 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 6mA |
Package Type | D2PAK |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 15W |
Dimensions | 10.236 x 9.347 x 4.572mm |
Height | 4.572mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 40 V dc |
Length | 10.24mm |
Width | 9.347mm |