- RS Stock No.:
- 145-4096
- Mfr. Part No.:
- MC78L15ACPRAG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 145-4096
- Mfr. Part No.:
- MC78L15ACPRAG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
MC78L00A Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 15 V |
Line Regulation | 300 mV |
Load Regulation | 150 mV |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-92 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 5.2 x 4.19 x 5.33mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +125 °C |
Height | 5.33mm |
Maximum Input Voltage | 35 V |
Width | 4.19mm |
Length | 5.2mm |