ON Semiconductor KA78L18AZTA Linear Voltage Regulator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Linear Voltage Regulators, Fairchild Semiconductor

High reliability voltage regulators
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down

Linear Voltage Regulators, Fairchild Semiconductor

Specifications
Attribute Value
Output Voltage 18 V
Maximum Output Current 100mA
Package Type TO-92
Output Type Fixed
Mounting Type Through Hole
Maximum Input Voltage 35 V
Pin Count 3
Power Rating 0.75W
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Width 4.19mm
Length 5.2mm
Load Regulation 170 mV
Quiescent Current 6mA
Height 5.33mm
Series KA78Lxx
Line Regulation 300 mV
Dimensions 5.2 x 4.19 x 5.33mm
Discontinued product