- RS Stock No.:
- 168-7730
- Mfr. Part No.:
- L78L12ACZ-TR
- Brand:
- STMicroelectronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 168-7730
- Mfr. Part No.:
- L78L12ACZ-TR
- Brand:
- STMicroelectronics
Legislation and Compliance
Product Details
Linear Voltage Regulators, 100mA, STMicroelectronics
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.
The STMicroelectronics L78L series of three-terminal positive regulator employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or on card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulator.
Short-circuit protection
No external components are required
Available in either ± 4% (A) or ± 8% (C) selection
No external components are required
Available in either ± 4% (A) or ± 8% (C) selection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Linear Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 100mA |
Output Voltage | 12 V |
Number of Outputs | 1 |
Line Regulation | 250 mV |
Load Regulation | 100 mV |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 6.5mA |
Package Type | TO-92 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 4.95 x 3.94 x 4.95mm |
Height | 4.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Input Voltage | 40 V |
Maximum Operating Temperature | +125 °C |
Length | 4.95mm |
Width | 3.94mm |