ON Semiconductor LM317LZX Linear Voltage Regulator, 200mA, Adjustable, 1.2 → 37 V 3-Pin, TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LM317 Linear Voltage Regulators, Fairchild Semiconductor

Fairchild Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications and on-card regulation.

Output Current In Excess of 1.5 A
Adjustable Output: 1.2 V and 37 V
Internal Thermal Overload Protection/ Short Circuit Current Limiting
Output Transistor Safe Operating Area Compensation

Linear Voltage Regulators, Fairchild Semiconductor

Specifications
Attribute Value
Output Voltage 1.2 → 37 V
Maximum Output Current 200mA
Package Type TO-92
Output Type Adjustable
Mounting Type Through Hole
Maximum Input Voltage 40 V
Pin Count 3
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Dimensions 5.2 x 4.19 x 5.33mm
Height 5.33mm
Width 4.19mm
Series LM317
Load Regulation 70 mV
Line Regulation 0.07 %/V
Length 5.2mm
Reference Voltage 1.3V
Discontinued product