ON Semiconductor LM78L05ACZX Linear Voltage Regulator, 100mA, 5 V, ±5% 3-Pin, TO-92

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Fairchild Semiconductor

LDO (Low Dropout) Linear Voltage Regulator - Fairchild Semiconductor

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 5 V
Maximum Output Current 100mA
Package Type TO-92
Output Type Fixed
Mounting Type Through Hole
Maximum Input Voltage 35 V
Pin Count 3
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Series LM78Lxx
Width 4.19mm
Height 5.33mm
Line Regulation 150 mV
Length 5.2mm
Accuracy ±5%
Quiescent Current 5.5mA
Typical Dropout Voltage @ Current 1.7 V @ 40 mA
Dimensions 5.2 x 4.19 x 5.33mm
Load Regulation 60 mV
Dropout Voltage Measurement Current 40 mA
Discontinued product