- RS Stock No.:
- 239-3001
- Mfr. Part No.:
- BA17815T
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 239-3001
- Mfr. Part No.:
- BA17815T
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Linear Voltage Regulators, ROHM Semiconductor
Linear Regulators, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Type | Linear Voltage |
Output Voltage | 15 V |
Number of Outputs | 1 |
Line Regulation | 300 mV |
Load Regulation | 300 mV |
Mounting Type | Through Hole |
Polarity | Positive |
Package Type | TO-220FP |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 2W |
Dimensions | 10 x 4.5 x 8mm |
Height | 8mm |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 17.5 V |
Maximum Input Voltage | 30 V |
Maximum Operating Temperature | +85 °C |
Width | 4.5mm |
Length | 10mm |